-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6005
|
Newark | Har-Flex Straight Female 6.25Mm, 40Pin, Pl1, 280Pcs |Harting 15210402601000 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2900 / $5.1900 | Buy Now |
DISTI #
1195-3397-1-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$3.9247 / $6.8800 | Buy Now |
DISTI #
617-15210402601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 6.25mm, 40pin, PL1 RoHS: Compliant | 72 |
|
$4.0600 / $6.8700 | Buy Now |
DISTI #
74751749
|
RS | har-flex straight female 6.25mm, 40pin, PL1, 280pcs | HARTING 15210402601000 RoHS: Compliant Min Qty: 1 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,443.9800 | RFQ |
DISTI #
70280967
|
RS | Conn, PCB, Female, 1.27mm Pitch, 40 Pin, 2 Row, Straight, Stack Height 6.25mm, har-flex | HARTING 15210402601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,925.5000 | RFQ |
|
Future Electronics | 40 Position Dual Row 6.25 mm Vacuum Cover Har-Flex Straight Female Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$1,039.6700 / $1,091.6600 | Buy Now |
DISTI #
HRT15210402601000
|
Heilind Electronics | HAR-FLEX STR F 6.25MM 40P PL1 280PCS | Americas - 0 in Stock |
|
$1,130.8462 / $1,260.6191 | Buy Now |
DISTI #
15210402601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight female 6.25mm, 40pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,326.7500 / $1,733.5500 | Buy Now |
DISTI #
15210402601000
|
TME | Connector: PCB to PCB, female, PIN: 40, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$1,210.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15210402601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15210402601000
HARTING Technology Group
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.291 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 15210402601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15210402601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15210405601333 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 15210402601000 vs 15210405601333 |
15210405601000 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 15210402601000 vs 15210405601000 |