Part Details for 1521290 by Phoenix Contact
Overview of 1521290 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1521290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13361-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1000 | Buy Now |
DISTI #
651-1521290
|
Mouser Electronics | Standard Circular Connector SACC-MINMS-3CON-PG13 RoHS: Compliant | 0 |
|
$28.4200 / $35.0600 | Order Now |
|
Onlinecomponents.com | Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 1 leading RoHS: Compliant | 0 |
|
$29.4700 / $37.3700 | Buy Now |
DISTI #
000000000001488455
|
Sager | Standard Circular Connector SACC-MINMS-3CON-PG13 Min Qty: 1 | 0 |
|
$35.7300 / $41.6800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1700 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 1 leading RoHS: Compliant | 0 |
|
$29.4700 / $37.3700 | Buy Now |
Part Details for 1521290
1521290 CAD Models
1521290 Part Data Attributes:
|
1521290
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1521290
Phoenix Contact
Circular Connector, 3 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |