Part Details for 1521737 by Phoenix Contact
Overview of 1521737 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8571
|
Newark | Sac-3P- 5 0-Pur/M 8Fs Sh |Phoenix Contact 1521737 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16283-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$30.6312 / $38.0300 | Buy Now |
DISTI #
651-1521737
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/M 8FS SH RoHS: Compliant | 6 |
|
$30.6300 / $38.0200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M8 - cable length: 5 m RoHS: Compliant | 0 |
|
$31.7600 / $40.2800 | Buy Now |
DISTI #
1521737
|
TTI | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/M 8FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.2000 / $35.7400 | Buy Now |
DISTI #
000000000001488468
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/M 8FS SH Min Qty: 1 | 0 |
|
$38.5100 / $44.9200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M8 - cable length: 5 m RoHS: Compliant | 0 |
|
$31.7600 / $40.2800 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/M 8FS SH | 50 |
|
$145.1300 | Buy Now |
Part Details for 1521737
1521737 CAD Models
1521737 Part Data Attributes:
|
1521737
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1521737
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |