Part Details for 1522820 by Phoenix Contact
Overview of 1522820 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1522820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1522820-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$52.0799 / $64.3000 | Buy Now |
DISTI #
651-1522820
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MR/ 3.0-P UR SH RoHS: Compliant | 5 |
|
$52.0700 / $65.5900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug angled M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$52.3100 / $68.1000 | Buy Now |
DISTI #
1522820
|
TTI | Sensor Cables / Actuator Cables SAC-8P-M12MR/ 3.0-P UR SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.5500 / $61.1300 | Buy Now |
DISTI #
000000000001488515
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MR/ 3.0-P UR SH Min Qty: 1 | 0 |
|
$65.1100 / $72.9300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
DISTI #
3237348
|
Farnell | SENSOR CORD, 8P M12 PLUG-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$51.5512 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug angled M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$52.3100 / $68.1000 | Buy Now |
Part Details for 1522820
1522820 CAD Models
1522820 Part Data Attributes
|
1522820
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1522820
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |