Part Details for 1522862 by Phoenix Contact
Overview of 1522862 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1522862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13383-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$43.6500 | Buy Now |
DISTI #
651-1522862
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P- 1.5-PUR/M12 FS SH RoHS: Compliant | 0 |
|
$43.1600 / $52.9200 | Order Now |
DISTI #
V36:1790_10638046
|
Arrow Electronics | Cable Assembly Circular 1.5m 24AWG M12 Circular 8 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 180 |
|
$42.7500 / $52.6600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
13 In Stock |
|
$46.1800 / $70.5600 | Buy Now |
DISTI #
59870598
|
Verical | Cable Assembly Circular 1.5m 24AWG M12 Circular 8 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$48.4511 / $52.8142 | Buy Now |
DISTI #
71254994
|
Verical | Cable Assembly Circular 1.5m 24AWG M12 Circular 8 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 12 |
|
$91.7280 | Buy Now |
DISTI #
1522862
|
TTI | Sensor Cables / Actuator Cables SAC-8P- 1.5-PUR/M12 FS SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.4300 / $52.3200 | Buy Now |
DISTI #
000000000001488518
|
Sager | Sensor Cables / Actuator Cables SAC-8P- 1.5-PUR/M12 FS SH Min Qty: 1 | 0 |
|
$53.5900 / $60.0300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
13 In Stock |
|
$46.1800 / $70.5600 | Buy Now |
Part Details for 1522862
1522862 CAD Models
1522862 Part Data Attributes:
|
1522862
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1522862
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |