-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0412
|
Newark | Pcb Receptacle, Btb, 50Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15230502601000 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2800 / $8.3400 | Buy Now |
DISTI #
1195-15230502601000CT-ND
|
DigiKey | HAR-FLEX STR F 13.65MM 50P PL1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$5.2026 / $9.0000 | Buy Now |
DISTI #
617-15230502601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 50pin, PL1 RoHS: Compliant | 125 |
|
$5.2000 / $9.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$855.0800 | Buy Now |
DISTI #
15230502601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 50pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,100.2900 / $1,437.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy