-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6980
|
Newark | Har-Flex Straight Female 13.65Mm, 60Pin, Pl1, 170Pcs |Harting 15230602601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,910.1800 / $2,063.8600 | Buy Now |
DISTI #
1195-15230602601000TR-ND
|
DigiKey | HAR-FLEX STRAIGHT FEMALE 13.65MM Min Qty: 170 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4959 | Buy Now |
DISTI #
74751782
|
RS | har-flex straight female 13.65mm, 60pin, PL1, 170pcs | HARTING 15230602601000 RoHS: Compliant Min Qty: 1 Package Multiple: 170 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1,405.4200 | RFQ |
DISTI #
73277047
|
RS | har-flex straight female 13.65mm, 60pin, PL1, 170pcs | HARTING 15230602601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,791.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,003.8800 | Buy Now |
DISTI #
HRT15230602601000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 13.65 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy