-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0413
|
Newark | Pcb Receptacle, Btb, 68Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Connector Mounting:Surface Mount, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15230682601000 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.3100 / $10.4400 | Buy Now |
DISTI #
1195-15230682601000CT-ND
|
DigiKey | HAR-FLEX STR F 13.65MM 68P PL1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
146 In Stock |
|
$7.0605 / $11.6800 | Buy Now |
DISTI #
617-15230682601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 68pin, PL1 RoHS: Compliant | 133 |
|
$7.0600 / $11.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,160.4300 | Buy Now |
DISTI #
HRT15230682601000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 13.65 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15230682601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 68pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,492.9000 / $1,950.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy