-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0414
|
Newark | Pcb Receptacle, Btb, 80Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15230802601000 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.4800 / $11.9200 | Buy Now |
DISTI #
1195-15230802601000CT-ND
|
DigiKey | HAR-FLEX STR F 13.65MM 80P PL1 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57 In Stock |
|
$8.0588 / $13.3300 | Buy Now |
DISTI #
617-15230802601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 80pin, PL1 RoHS: Compliant | 204 |
|
$8.2400 / $13.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,324.5200 | Buy Now |
DISTI #
HRT15230802601000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 13.65 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15230802601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 80pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,703.8700 / $2,226.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy