Part Details for 152435-000 by TE Connectivity
Overview of 152435-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152435-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8600
|
Newark | Solder Sleeves&shield Tubing S-Sleeve Shld Trmntr |Raychem Te Connectivity 152435-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$1.7300 / $2.7700 | Buy Now |
DISTI #
152435-000
|
Avnet Americas | Cable Accessories Terminator Polyolefin - Bulk (Alt: 152435-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1400 Lead time: 50 Weeks, 2 Days Container: Bulk | 800 |
|
RFQ | |
DISTI #
09J3981
|
Avnet Americas | Cable Accessories Terminator Polyolefin - Bulk (Alt: 09J3981) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 907 Partner Stock |
|
$2.0500 / $2.6200 | Buy Now |
DISTI #
650-152435-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing CWT-5-W122-5 RoHS: Not Compliant | 0 |
|
$1.6600 / $2.6600 | Order Now |
DISTI #
RYCCWT-5-W122-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-5-W122-5 | Americas - 903 in Stock |
|
$1.9851 / $2.5094 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Terminator with Pre-Installed Lead - 4.3 mm - PO (Polyolefin) - 29.3 mm - 22 AWG. |
53 Partner Stock |
|
$1.7500 / $2.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | 80 |
|
$1.3500 / $3.6000 | Buy Now | |
DISTI #
152435-000
|
TTI | Solder Sleeves & Shield Tubing CWT-5-W122-5 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1084 In Stock |
|
$1.3000 / $2.4900 | Buy Now |
DISTI #
152435-000
|
Avnet Americas | Cable Accessories Terminator Polyolefin - Bulk (Alt: 152435-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1400 Lead time: 50 Weeks, 2 Days Container: Bulk | 800 |
|
RFQ |