Part Details for 15244449 by Molex
Overview of 15244449 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15244449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15244449
|
Avnet Abacus | Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag (Alt: 15244449) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER VERT 4POS 5.08MM | 3150 |
|
RFQ |