-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7613
|
Newark | Sensor Connector, M8, Rcpt, 4P, Panel, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1524789 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $18.0100 | Buy Now |
DISTI #
277-2768-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
120 In Stock |
|
$12.4482 / $15.4500 | Buy Now |
DISTI #
651-1524789
|
Mouser Electronics | Circular Metric Connectors Sensor/ACTR,4-pos. flush-type socket RoHS: Compliant | 122 |
|
$12.3000 / $14.7000 | Buy Now |
DISTI #
V36:1790_10638149
|
Arrow Electronics | Sensor/actuator flush-type socket, 4-pos., 7/8", PCB mounting with M26 fastening thread Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2247 | Americas - 1 |
|
$12.1500 / $14.6200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. - M8 - rear/screw mounting with M8 thread - polarity protection - with straight solder connection - model with 6 mm long terminal pins RoHS: Compliant |
100 In Stock |
|
$12.4500 / $16.4500 | Buy Now |
DISTI #
79662547
|
Verical | Sensor/actuator flush-type socket, 4-pos., 7/8", PCB mounting with M26 fastening thread Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$15.8909 / $21.1985 | Buy Now |
DISTI #
80322249
|
Verical | Sensor/actuator flush-type socket, 4-pos., 7/8", PCB mounting with M26 fastening thread Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1 |
|
$14.1481 / $14.6506 | Buy Now |
DISTI #
1524789
|
TTI | Circular Metric Connectors Sensor/ACTR,4-pos. flush-type socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1295 In Stock |
|
$12.2500 / $14.6800 | Buy Now |
DISTI #
000000000001488548
|
Sager | Circular Metric Connectors Sensor/ACTR,4-pos. flush-type socket Min Qty: 1 | 3160 |
|
$15.1100 / $18.2600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1524789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1524789
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |