Part Details for 1525-2 by Keystone Electronics Corp
Overview of 1525-2 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1525-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1571
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1525-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.6890 | Buy Now |
DISTI #
36-1525-2-ND
|
DigiKey | TERM TURRET HOLLOW L=8.7MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
460 In Stock |
|
$0.4544 / $0.9100 | Buy Now |
DISTI #
534-1525-2
|
Mouser Electronics | Circuit Board Hardware - PCB .109 Split fork Turret terminal RoHS: Compliant | 1835 |
|
$0.4540 / $0.9000 | Buy Now |
|
Future Electronics | Ø 3.96 x 11.48 mm Brass Tin Plated Pin Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 143Bulk |
|
$0.4900 / $0.5850 | Buy Now |
|
Bisco Industries | 6017 |
|
Buy Now | ||
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for 1525-2
1525-2 CAD Models
1525-2 Part Data Attributes
|
1525-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1525-2
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |