Part Details for 15266-1166 by Molex
Overview of 15266-1166 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15266-1166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2393
|
Newark | Wire And Cable, 45 Conductor(S), 60V, Flat Flexible Cable |Molex 15266-1166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$2.0000 / $3.5600 | Buy Now |
DISTI #
54513066
|
Verical | FFC Jumper to FFC Jumper 0.5 Pitch RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 200 |
|
$2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$2.0000 / $3.5600 | Buy Now |
DISTI #
10152213
|
TestEquity LLC | Molex 15266-1166 FFC/FPC Jumper Cables 0.50mm, Pitch Premo-Flex FFC Jumper | 200 |
|
$2.5100 | Buy Now |