Part Details for 1528170000 by Weidmüller Interface GmbH & Co. KG
Overview of 1528170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1528170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4673
|
Newark | Zqv 4N/6 Bl |Weidmuller 1528170000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.2800 | Buy Now |
DISTI #
281-1528170000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 6 Weeks Container: Box |
19 In Stock |
|
$2.9386 / $6.4100 | Buy Now |
DISTI #
1528170000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 6 Position Blue - Bulk (Alt: 1528170000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1528170000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/6 BL RoHS: Compliant | 0 |
|
$1.6900 / $3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$1.6600 / $2.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$1.6600 / $2.7000 | Buy Now |