Part Details for 1528240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1528240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1528240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4678
|
Newark | Cross Connector, 50Pos, Terminal Block, For Use With:Weidmuller Z Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1528240000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8700 | Buy Now |
DISTI #
281-1528240000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
28 In Stock |
|
$22.0795 / $25.9800 | Buy Now |
DISTI #
1528240000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue - Bulk (Alt: 1528240000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1528240000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/50 BL RoHS: Compliant | 14 |
|
$23.7200 / $29.8000 | Buy Now |
|
Onlinecomponents.com | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue |
20 In Stock 195 Factory Stock |
|
$23.7300 / $32.8100 | Buy Now |
DISTI #
71330715
|
Verical | 1528240000 Min Qty: 5 Package Multiple: 5 Date Code: 2329 | Americas - 20 |
|
$39.1092 / $41.5316 | Buy Now |
DISTI #
1528240000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue - Bulk (Alt: 1528240000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2811894
|
Farnell | CROSS CONNECTOR, 50POS, TERMINAL BLOCK RoHS: Compliant Min Qty: 5 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$16.2432 | Buy Now |
|
Master Electronics | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue |
20 In Stock 195 Factory Stock |
|
$23.7300 / $32.8100 | Buy Now |