-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-12 PIDG NYLON RT NO 10WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6871
|
Newark | 14-12 Pidg Nylon Rt No 10White Rohs Compliant: Yes |Amp Te Connectivity 152872 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
74AJ8002
|
Newark | Terminal, Ring Tongue, #10, 12Awg, White Rohs Compliant: Yes |Amp Te Connectivity 152872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6900 | Buy Now |
DISTI #
152872-ND
|
DigiKey | CONN RING CIRC 12-14AWG #10 Min Qty: 6000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5650 | Buy Now |
DISTI #
152872
|
Avnet Americas | Ring Tongue Terminal 12-14AWG 22mm 8.7mm Tin Loose Piece - Bulk (Alt: 152872) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$1.5373 / $1.6837 | Buy Now |
DISTI #
571-152872
|
Mouser Electronics | Terminals RING 14-12AWG #10 WHITE RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
DISTI #
AMP152872
|
Heilind Electronics | 14-12 PIDG NYLON RT NO 10WHITE | Americas - 0 in Stock |
|
$1.7943 | Buy Now |
|
Onlinecomponents.com | 14-12 PIDG NYLON RT NO 10WHITE RoHS: Compliant | 0 |
|
$1.5600 / $4.3900 | Buy Now |
DISTI #
77323326
|
Verical | Ring Tongue Terminal 12-14AWG Copper White/White Stripe 22mm Tin Loose Min Qty: 60 Package Multiple: 1 | Americas - 1272 |
|
$1.3287 / $1.5455 | Buy Now |
DISTI #
152872
|
Avnet Americas | Ring Tongue Terminal 12-14AWG 22mm 8.7mm Tin Loose Piece - Bulk (Alt: 152872) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$1.5373 / $1.6837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
152872
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152872
TE Connectivity
14-12 PIDG NYLON RT NO 10WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.45 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 152872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7928/1-57 | Ring Terminal, 3.3mm2 | TE Connectivity | 152872 vs M7928/1-57 |