-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2039
|
Newark | Har-Flex Female Idc Connector, Without Strain Relief, 18Pin, Pl1 |Harting 15290182501000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $5.5200 | Buy Now |
DISTI #
15290182501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
240 In Stock |
|
$3.0214 / $4.8700 | Buy Now |
DISTI #
617-15290182501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 18pin, PL1 RoHS: Compliant | 0 |
|
$3.9300 / $6.4000 | Order Now |
DISTI #
71555997
|
RS | har-flex female IDC connector, without strain relief, 18pin, PL1 | HARTING 15290182501000 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 / $6.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$3.4300 | Buy Now |
DISTI #
HRT15290182501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNE | Americas - 0 in Stock |
|
$3.5938 / $4.2581 | Buy Now |
DISTI #
15290182501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 120 | 0 |
|
$3.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy