Part Details for 1529160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1529160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1529160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1529160000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1529160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
97 In Stock |
|
$4.0800 / $6.1900 | Buy Now |
DISTI #
1529160000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1529160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
97 In Stock |
|
$4.0800 / $6.1900 | Buy Now |