Part Details for 1529629 by Phoenix Contact
Overview of 1529629 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1529629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1529629-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6800 | Buy Now |
DISTI #
651-1529629
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCEC-M12MSB- 5CON-M16/0,5-900 RoHS: Compliant | 0 |
|
$66.7400 / $70.6800 | Order Now |
|
Onlinecomponents.com | Bus system flush-type male connector - INTERBUS - 5-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m bus line RoHS: Compliant | 0 |
|
$57.5000 / $74.8600 | Buy Now |
DISTI #
000000000002430971
|
Sager | Sensor Cables / Actuator Cables SACCEC-M12MSB- 5CON-M16/0,5-900 Min Qty: 1 | 0 |
|
$71.5800 / $80.1700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 490 |
|
RFQ | |
|
Master Electronics | Bus system flush-type male connector - INTERBUS - 5-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m bus line RoHS: Compliant | 0 |
|
$57.5000 / $74.8600 | Buy Now |
Part Details for 1529629
1529629 CAD Models
1529629 Part Data Attributes
|
1529629
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1529629
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |