Part Details for 1529755 (ALTERNATE: SACCEC-M12FSB-5CON-M16/1 0-900) by Phoenix Contact
Overview of 1529755 (ALTERNATE: SACCEC-M12FSB-5CON-M16/1 0-900) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1529755 (ALTERNATE: SACCEC-M12FSB-5CON-M16/1 0-900)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340371
|
RS | Cable assembly, M12 female, wire Leads, round, Shielded, 3.28ft, 1.00m, 5-position | Phoenix Contact 1529755 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6600 / $70.6000 | RFQ |