Part Details for 1529755 by Phoenix Contact
Overview of 1529755 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1529755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1529755-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6000 | Buy Now |
DISTI #
651-1529755
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCEC-M12FSB- 5CON-M16/1,0-900 RoHS: Compliant | 0 |
|
$66.6900 / $70.6000 | Order Now |
|
Onlinecomponents.com | Bus system flush-type female connector - INTERBUS - 5-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - can be positioned - with 1 m bus line RoHS: Compliant | 0 |
|
$57.4400 / $74.7700 | Buy Now |
DISTI #
000000000002966459
|
Sager | Sensor Cables / Actuator Cables SACCEC-M12FSB- 5CON-M16/1,0-900 Min Qty: 1 | 0 |
|
$71.4900 / $80.0700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 1600 |
|
RFQ | |
|
Master Electronics | Bus system flush-type female connector - INTERBUS - 5-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - can be positioned - with 1 m bus line RoHS: Compliant | 0 |
|
$57.4400 / $74.7700 | Buy Now |
Part Details for 1529755
1529755 CAD Models
1529755 Part Data Attributes
|
1529755
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1529755
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |