Part Details for 152D227X0020S2BE3 by Vishay Intertechnologies
Overview of 152D227X0020S2BE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152D227X0020S2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152D227X0020S2BE3
|
Avnet Americas | Cap Tant Solid 220uF 20V 20% (8.92 X 19.96mm) Axial 85°C T/R - Bulk (Alt: 152D227X0020S2BE3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8865 / $23.9929 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks | 0 |
|
$17.9400 | Buy Now |
DISTI #
152D227X0020S2BE3
|
Avnet Asia | Cap Tant Solid 220uF 20V 20% (8.92 X 19.96mm) Axial 85°C T/R (Alt: 152D227X0020S2BE3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | 0 |
|
$17.4875 / $19.7042 | Buy Now |
Part Details for 152D227X0020S2BE3
152D227X0020S2BE3 CAD Models
152D227X0020S2BE3 Part Data Attributes
|
152D227X0020S2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
152D227X0020S2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |