Part Details for 153.7010.6101 by Littelfuse Inc
Overview of 153.7010.6101 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 153.7010.6101
153.7010.6101 CAD Models
153.7010.6101 Part Data Attributes:
|
153.7010.6101
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.7010.6101
Littelfuse Inc
Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 42500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 153.7010.6101
This table gives cross-reference parts and alternative options found for 153.7010.6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.7010.6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0496100 | Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.7010.6101 vs 0496100 |
65072113 | https://4donline.ihs.com/images/VipMasterIC/IC/LFSI/LFSIS10051/LFSIS10051-1.pdf | Active | 153.7010.6101 vs 65072113 |
0498 | Electric Fuse, 100A, 1000A (IR), ROHS COMPLIANT | 153.7010.6101 vs |