Part Details for 153 by Keystone Electronics Corp
Overview of 153 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5384
|
Newark | Battery Holder, D Size, Pcb, Battery Sizes Accepted:D, No. Of Batteries:3, Product Range:- Rohs Compliant: Yes |Keystone 153 (Alternate Part Number: 3800157627665 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 | Buy Now |
DISTI #
36-153-ND
|
DigiKey | BATT HOLDER D 3 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1292 In Stock |
|
$8.2100 / $13.2500 | Buy Now |
DISTI #
534-153
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 3D RoHS: Compliant | 496 |
|
$8.2100 / $13.2500 | Buy Now |
DISTI #
70182739
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, 3, Solder Lug | Keystone Electronics 153 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$9.0200 | Buy Now |
DISTI #
000000000000032903
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 3D Min Qty: 500 | 0 |
|
$8.9300 | Buy Now |
Part Details for 153
153 CAD Models
153 Part Data Attributes:
|
153
Keystone Electronics Corp
Buy Now
|
Compare Parts:
153
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |