Part Details for 15300002 by Delphi Automotive LLP
Overview of 15300002 by Delphi Automotive LLP
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15300002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 20949 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP | 2112 |
|
$0.5145 / $1.4700 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP | 824 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP | 16759 |
|
$0.8580 / $3.1200 | Buy Now |
Part Details for 15300002
15300002 CAD Models
15300002 Part Data Attributes:
|
15300002
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
15300002
Delphi Automotive LLP
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CABLE: 12048254; 12129497; 12048159; 12124977 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 15300027 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |