Part Details for 15300003 by Aptiv PLC
Overview of 15300003 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15300003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8870
|
Newark | Housing Conn, Plug, 3Pos, Pa 6.6, Black, Product Range:Metri-Pack 280 Series, Gender:Plug, No. Of Positions:3Ways, For Use With:Aptiv Metri-Pack 280 Series 12048159 Pin Contact, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, rohs Compliant: Yes |Aptiv/delphi 15300003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1221 |
|
$0.5200 / $0.8930 | Buy Now |
DISTI #
829-15300003
|
Mouser Electronics | Automotive Connectors 3 Way M M/P 280 Sealed RoHS: Compliant | 4537 |
|
$1.2500 / $2.2300 | Buy Now |
DISTI #
VDP:6627_24838466
|
Arrow Electronics | Conn Housing M 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 8 Weeks | Americas - 106640 |
|
$0.8129 / $0.8449 | Buy Now |
DISTI #
E02:0323_16281772
|
Arrow Electronics | Conn Housing M 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 | Europe - 114 |
|
$0.5920 / $0.6102 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1233 |
|
$1.1104 / $2.7082 | Buy Now |
DISTI #
15300003
|
TTI | Automotive Connectors 3 Way M M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 620 Package Multiple: 620 Container: Each |
Americas - 1860 In Stock |
|
$0.3910 | Buy Now |
DISTI #
15300003-B
|
TTI | Automotive Connectors CON MP 280 3W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 62 Container: Each |
Americas - 434 In Stock |
|
$0.7800 | Buy Now |
DISTI #
15300003
|
Avnet Abacus | 3 Way Black Metri-Pack 280 Series Sealed Male Connector (Alt: 15300003) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15300003
15300003 CAD Models
15300003 Part Data Attributes:
|
15300003
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15300003
Aptiv PLC
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CABLE: 12048254; 12129497; 12048159; 12124977 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12040977 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |