Part Details for 15302115000 by W+P Products GmbH
Overview of 15302115000 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15302115000
15302115000 CAD Models
15302115000 Part Data Attributes
|
15302115000
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
15302115000
W+P Products GmbH
Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15302115000
This table gives cross-reference parts and alternative options found for 15302115000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15302115000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-C21M | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 15302115000 vs MIL-C-55302/62-C21M |
89842-321 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15302115000 vs 89842-321 |
71956-421 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15302115000 vs 71956-421 |
95296-321 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15302115000 vs 95296-321 |
PS-21SD-S4TS1-3 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 15302115000 vs PS-21SD-S4TS1-3 |
71990-621 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15302115000 vs 71990-621 |
76308-921 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 15302115000 vs 76308-921 |
316-87-121-41-011101 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 15302115000 vs 316-87-121-41-011101 |
76323-421 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15302115000 vs 76323-421 |
MIL-C-55302/62-B21H | 21 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 15302115000 vs MIL-C-55302/62-B21H |