Part Details for 153030 (ALTERNATE: 153030) by OptiFuse
Overview of 153030 (ALTERNATE: 153030) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153030 (ALTERNATE: 153030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74253717
|
RS | Automotive Circuit Breaker, High Amp, Manual Reset, 42V, 30A | OptiFuse 153030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$27.9000 / $34.8800 | Buy Now |