Part Details for 15305292 by Aptiv PLC
Overview of 15305292 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15305292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15305292
|
Mouser Electronics | Automotive Connectors CON COVER ASSY CREAM RoHS: Compliant | 1270 |
|
$3.8200 / $6.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1005 |
|
$2.3281 / $5.6784 | Buy Now |
DISTI #
15305292-B
|
TTI | Automotive Connectors COVER M/P CRM CONN SPLICE SAVR pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$2.3900 | Buy Now |
DISTI #
15305292
|
TTI | Automotive Connectors CON COVER ASSY CREAM pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Each |
Americas - 47600 In Stock |
|
$1.1900 | Buy Now |
DISTI #
15305292
|
Power and Signal Group | ASM CAP 12M M-P | 99450 |
|
$1.0219 | RFQ |
Part Details for 15305292
15305292 CAD Models
15305292 Part Data Attributes
|
15305292
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15305292
Aptiv PLC
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 15305291 | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |