Part Details for 15311R-1000 by Renesas Electronics Corporation
Overview of 15311R-1000 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15311R-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1499-1045-ND
|
DigiKey | IC TXRX POWER LINE 38TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
33286 In Stock |
|
$16.3632 / $22.8800 | Buy Now |
DISTI #
15311R-1000
|
Avnet Americas | TSSOP-38/ Power Line Smart Transceiver IC / PL 3120-E4T10 - Rail/Tube (Alt: 15311R-1000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$14.9098 / $17.0230 | Buy Now |
DISTI #
988-15311R-1000
|
Mouser Electronics | Network Controller & Processor ICs PL 3120-E4T10 RoHS: Compliant | 5000 |
|
$17.1900 / $22.8800 | Buy Now |
DISTI #
15311R-1000
|
Avnet Asia | TSSOP-38/ Power Line Smart Transceiver IC / PL 3120-E4T10 (Alt: 15311R-1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | 0 |
|
$13.8118 / $15.4474 | Buy Now |
DISTI #
15311R-1000
|
Avnet Silica | TSSOP-38/ Power Line Smart Transceiver IC / PL 3120-E4T10 (Alt: 15311R-1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 15311R-1000
15311R-1000 CAD Models
15311R-1000 Part Data Attributes:
|
15311R-1000
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
15311R-1000
Renesas Electronics Corporation
Interface Circuit, PDSO38
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP-38 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |