-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/01-BN, MCKS-N1-B-15PS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144823-ND
|
DigiKey | CONN MICRO-D PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
105 In Stock |
|
$72.2430 / $89.6400 | Buy Now |
DISTI #
1532210-1
|
Avnet Americas | Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk | 100 |
|
$61.8700 | Buy Now |
DISTI #
571-1532210-1
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/01-BN MCKS-N1-B-15PS RoHS: Compliant | 164 |
|
$72.2300 / $89.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$66.9400 | Buy Now |
DISTI #
DCH1532210-1
|
Heilind Electronics | M83513/01-BN, MCKS-N1-B-15PS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/01-BN, MCKS-N1-B-15PS RoHS: Compliant |
118 In Stock |
|
$60.4400 / $69.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$30.0000 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, PLUG | 1 |
|
$32.5000 | Buy Now |
DISTI #
M83513/01-BN
|
TTI | D-Sub MIL Spec Connectors MCKS-N1-B-15PS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 126 In Stock |
|
$63.2100 / $70.9800 | Buy Now |
DISTI #
1532210-1
|
Avnet Americas | Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk | 100 |
|
$61.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532210-1
TE Connectivity
M83513/01-BN, MCKS-N1-B-15PS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | B | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for 1532210-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1532210-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1532021-8 | 095-0605-2133=MCDR3-B-15P6Q9- | TE Connectivity | 1532210-1 vs 2-1532021-8 |
1532021-6 | 095-0605-2031=MCDR3-B-15P6G1- | TE Connectivity | 1532210-1 vs 1532021-6 |
2-1532021-9 | 095-0605-2134=MCDR3-B-15P6Q9- | TE Connectivity | 1532210-1 vs 2-1532021-9 |
2-1532021-7 | 095-0605-2132=MCDR3-B-15P6Q1- | TE Connectivity | 1532210-1 vs 2-1532021-7 |
1532021-7 | 095-0605-2032=MCDR3-B-15P6G1- | TE Connectivity | 1532210-1 vs 1532021-7 |