Part Details for 15324982 by Aptiv PLC
Overview of 15324982 by Aptiv PLC
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8885
|
Newark | Cable Seal, Green, 2.03-2.85Mm, Silicone, Accessory Type:Cable Seal, For Use With:Aptiv Automotive Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Aptiv/delphi 15324982 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50335 |
|
$0.0270 / $0.0500 | Buy Now |
DISTI #
829-15324982
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 795883 |
|
$0.1280 / $0.2200 | Buy Now |
DISTI #
VDN:6625_24838564
|
Arrow Electronics | Cable Accessories Cable Seal Green Individual RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks | Americas - 716780 |
|
$0.0343 / $0.1184 | Buy Now |
DISTI #
E02:0323_16261593
|
Arrow Electronics | Cable Accessories Cable Seal Green Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2416 | Europe - 224433 |
|
$0.0120 | Buy Now |
DISTI #
79935674
|
Verical | Cable Accessories Cable Seal Green Individual RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 712500 |
|
$0.0343 / $0.1184 | Buy Now |
DISTI #
79367437
|
Verical | Cable Accessories Cable Seal Green Individual RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 2416 | Americas - 229433 |
|
$0.0121 | Buy Now |
DISTI #
81318832
|
Verical | Cable Accessories Cable Seal Green Individual RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Date Code: 2406 | Americas - 37500 |
|
$0.0367 / $0.0398 | Buy Now |
DISTI #
81005747
|
Verical | Cable Accessories Cable Seal Green Individual RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 19500 |
|
$0.0173 | Buy Now |
DISTI #
15324982
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 4210000 In Stock |
|
$0.0251 | Buy Now |
DISTI #
15324982-B
|
TTI | Automotive Connectors SEAL MP GRN IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 56000 In Stock |
|
$0.0800 | Buy Now |