Part Details for 15326004 by Aptiv PLC
Overview of 15326004 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326004
|
Mouser Electronics | Automotive Connectors FM TIN GT 280 SERIES CBL RNG 5.0-4.0 MM2 RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
DISTI #
15326004
|
TTI | Automotive Connectors FM TIN GT 280 SERIES CBL RNG 5.0-4.0 MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1330 | Buy Now |
DISTI #
15326004-L
|
TTI | Automotive Connectors TERM GT 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.2930 | Buy Now |
DISTI #
15326004
|
Power and Signal Group | Female GT 280 Tin Plated Terminal, Cable Range 5.00 - 4.00 mm2, Cable Insulation Range 3.90 - 3.40 mm | 2000 |
|
$0.1136 | RFQ |
DISTI #
15326004
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 15326004) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326004
15326004 CAD Models
15326004 Part Data Attributes
|
15326004
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326004
Aptiv PLC
Push-On Terminal, 5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 |