Part Details for 15326426 by Aptiv PLC
Overview of 15326426 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15326426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326426
|
Mouser Electronics | Automotive Connectors GT 1.5 Female Clean Body Sealed Series RoHS: Compliant | 0 |
|
$0.8750 | Order Now |
DISTI #
15326426
|
TTI | Automotive Connectors GT 1.5 Female Clean Body Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.2740 | Buy Now |
DISTI #
15326426-L
|
TTI | Automotive Connectors TERM GT 150 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1400 In Stock |
|
$0.5470 | Buy Now |
DISTI #
15326426-MR
|
TTI | Automotive Connectors GT 150 F AU SLD .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | 1333 |
|
RFQ | ||
DISTI #
15326426
|
Avnet Abacus | FEMALE GOLD PLATED CBL RNG 1.85-1.20MM (Alt: 15326426) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |