Part Details for 15326835 by Aptiv PLC
Overview of 15326835 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15326835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326835
|
Mouser Electronics | Automotive Connectors 8 Way F GT 150 Sealed RoHS: Compliant | 2642 |
|
$3.1600 / $5.6500 | Buy Now |
DISTI #
15326835
|
TTI | Automotive Connectors 8 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 31000 In Stock |
|
$0.9900 | Buy Now |
DISTI #
15326835-B
|
TTI | Automotive Connectors CON GT150 8W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$1.9800 | Buy Now |
DISTI #
15326835
|
Avnet Abacus | Conn Housing F 8 POS ST Cable Mount (Alt: 15326835) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326835
15326835 CAD Models
15326835 Part Data Attributes
|
15326835
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326835
Aptiv PLC
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191818; 12191819 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 15326840 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |