Part Details for 15326863 by Aptiv PLC
Overview of 15326863 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 15326863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326863
|
Mouser Electronics | Automotive Connectors 8 Way F GT 150 Sealed RoHS: Compliant | 6055 |
|
$2.7100 / $4.8400 | Buy Now |
DISTI #
15326863-B
|
TTI | Automotive Connectors CON GT150 16W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 450 In Stock |
|
$1.7000 | Buy Now |
DISTI #
15326863
|
TTI | Automotive Connectors 8 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Each |
Americas - 2200 In Stock |
|
$0.8500 | Buy Now |
Part Details for 15326863
15326863 CAD Models
15326863 Part Data Attributes:
|
15326863
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326863
Aptiv PLC
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191818; 12191819 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 15326868 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |