Part Details for 15326922 by Aptiv PLC
Overview of 15326922 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 15326922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326922
|
Mouser Electronics | Automotive Connectors 14P M BLK CONN ASSY GT 280 SERIES 25AMPS RoHS: Compliant | 1128 |
|
$2.9700 / $5.3100 | Buy Now |
DISTI #
15326922-B
|
TTI | Automotive Connectors CONN GT 280 14W MALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$1.8600 | Buy Now |
DISTI #
15326922
|
TTI | Automotive Connectors 14P M BLK CONN ASSY GT 280 SERIES 25AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 300 In Stock |
|
$0.9300 | Buy Now |
DISTI #
15326922
|
Power and Signal Group | 14 Way Black GT 280 Sealed Male Connector Assembly, Max Current 25 amps | 4800 |
|
$0.7950 | RFQ |
Part Details for 15326922
15326922 CAD Models
15326922 Part Data Attributes
|
15326922
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326922
Aptiv PLC
Combination Line Connector, 14 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15304730 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |
Alternate Parts for 15326922
This table gives cross-reference parts and alternative options found for 15326922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15326922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15344040 | Combination Line Connector, 2 Contact(s), Female, Receptacle, | Aptiv PLC | 15326922 vs 15344040 |