Part Details for 15326924 by Aptiv PLC
Overview of 15326924 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326924
|
Mouser Electronics | Automotive Connectors 8P FM BLK CONN ASSY 280 SERIES 25 AMPS RoHS: Compliant | 745 |
|
$2.7000 / $4.8300 | Buy Now |
DISTI #
15326924-B
|
TTI | Automotive Connectors CON GT280 8W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 175 In Stock |
|
$1.6900 | Buy Now |
DISTI #
15326924
|
TTI | Automotive Connectors 8P FM BLK CONN ASSY 280 SERIES 25 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
15326924
|
Power and Signal Group | 8 Way Black GT 280 Unsealed Female Connector Assembly, Max Current 25 amps | 750 |
|
$0.7236 | RFQ |
Part Details for 15326924
15326924 CAD Models
15326924 Part Data Attributes
|
15326924
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326924
Aptiv PLC
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304710; 15304711; 15304712; 15304713 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |