Part Details for 15326928 by Aptiv PLC
Overview of 15326928 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326928
|
Mouser Electronics | Automotive Connectors 8P GT280 MALE ASSY RoHS: Compliant | 3018 |
|
$2.7600 / $4.9200 | Buy Now |
DISTI #
15326928-B
|
TTI | Automotive Connectors CON GT 280 8W ML ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 125 In Stock |
|
$1.7300 | Buy Now |
DISTI #
15326928
|
TTI | Automotive Connectors 8P GT280 MALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.8600 | Buy Now |
DISTI #
15326928
|
Power and Signal Group | 8 Way Black GT 280 Unsealed Male Connector Assembly, Max Current 25 amps | 11500 |
|
$0.7377 | RFQ |
DISTI #
15326928
|
Avnet Abacus | Conn Housing M 8 POS ST Cable Mount (Alt: 15326928) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326928
15326928 CAD Models
15326928 Part Data Attributes
|
15326928
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326928
Aptiv PLC
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304722; 15304723; 15304724; 15304725 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |