Part Details for 15327126 by Aptiv PLC
Overview of 15327126 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15327126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15327126
|
Mouser Electronics | Automotive Connectors SEAL CBL 1W CAVITY RED BR RoHS: Not Compliant | 6081 |
|
$0.2090 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 5000 |
|
$0.9671 / $2.3587 | Buy Now |
DISTI #
15327126
|
TTI | Automotive Connectors SEAL CBL 1W CAVITY RED BR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 5000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
15327126
|
Avnet Abacus | Red-Bright Individual Loose Round 1 Way Cable Cavity Seal (Alt: 15327126) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |