Part Details for 15327918 by Aptiv PLC
Overview of 15327918 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15327918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9620
|
Newark | Single Wire Seal, 3.6Mm Cavity, Grey Rohs Compliant: Yes |Aptiv/delphi 15327918 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 9800 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
829-15327918
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 33050 |
|
$0.0990 / $0.1700 | Buy Now |
DISTI #
15327918
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 20000 In Stock |
|
$0.0170 | Buy Now |
DISTI #
15327918-B
|
TTI | Automotive Connectors SEAL CBL 1W GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 4500 In Stock |
|
$0.0620 | Buy Now |
DISTI #
15327918
|
Avnet Abacus | Cable Accessories Cable Seal Silicone Gray Loose Piece (Alt: 15327918) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
Part Details for 15327918
15327918 CAD Models
15327918 Part Data Attributes:
|
15327918
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15327918
Aptiv PLC
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |