Part Details for 15332135 by Aptiv PLC
Overview of 15332135 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 15332135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15332135
|
Mouser Electronics | Automotive Connectors 4P FM BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant | 1071 |
|
$1.8300 / $3.2700 | Buy Now |
DISTI #
15332135-B
|
TTI | Automotive Connectors CONN GT 150 4W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$1.1500 | Buy Now |
DISTI #
15332135
|
TTI | Automotive Connectors 4P FM BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each | Americas - 0 |
|
$0.5730 | Buy Now |
Part Details for 15332135
15332135 CAD Models
15332135 Part Data Attributes:
|
15332135
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15332135
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191811; 12191812 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |