Part Details for 15336004 by Aptiv PLC
Overview of 15336004 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15336004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15336004
|
Mouser Electronics | Automotive Connectors 2P FM BLK CONN ASSY 150 SERIES 15 AMPS RoHS: Not Compliant | 1606 |
|
$2.2900 / $4.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 538 |
|
$1.4685 / $3.5818 | Buy Now |
|
Quest Components | 5 |
|
$3.3250 / $3.9900 | Buy Now | |
DISTI #
15336004
|
TTI | Automotive Connectors 2P FM BLK CONN ASSY 150 SERIES 15 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.7170 | Buy Now |
DISTI #
15336004-B
|
TTI | Automotive Connectors CONN GT 150 2W FMALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$1.4300 | Buy Now |
Part Details for 15336004
15336004 CAD Models
15336004 Part Data Attributes
|
15336004
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15336004
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15305130 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 15336020 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Total Number of Contacts | 2 |