Part Details for 15336013 by Aptiv PLC
Overview of 15336013 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15336013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15336013
|
Mouser Electronics | Automotive Connectors 6 Way F GT 150 Sealed RoHS: Compliant | 10889 |
|
$7.0500 / $12.6100 | Buy Now |
DISTI #
VDP:6627_24838716
|
Arrow Electronics | Conn Housing F 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks | Americas - 85850 |
|
$7.0359 | Buy Now |
DISTI #
E02:0323_16262609
|
Arrow Electronics | Conn Housing F 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks Date Code: 2117 | Europe - 850 |
|
$2.1251 / $2.1484 | Buy Now |
DISTI #
79936637
|
Verical | Conn Housing F 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 850 Package Multiple: 850 | Americas - 85850 |
|
$5.0526 | Buy Now |
DISTI #
67541746
|
Verical | Conn Housing F 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 2117 | Americas - 850 |
|
$2.1067 / $2.1297 | Buy Now |
DISTI #
15336013-B
|
TTI | Automotive Connectors CON GT150 6W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 310 In Stock |
|
$4.4100 | Buy Now |
DISTI #
15336013
|
TTI | Automotive Connectors 6 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Each | Americas - 0 |
|
$2.2000 | Buy Now |
Part Details for 15336013
15336013 CAD Models
15336013 Part Data Attributes:
|
15336013
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15336013
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.875 inch | |
Body Depth | 1.285 inch | |
Body Length | 1.39 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |