Part Details for 15336024 by Aptiv PLC
Overview of 15336024 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15336024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15336024
|
Mouser Electronics | Automotive Connectors 2 Way F GT 150 Sealed RoHS: Compliant | 2167 |
|
$2.3500 / $4.2000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE, CRIMP TERMINAL | 5 |
|
$1.1480 / $1.4350 | Buy Now |
DISTI #
15336024-B
|
TTI | Automotive Connectors CON GT150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 125 In Stock |
|
$1.4700 | Buy Now |
DISTI #
15336024
|
TTI | Automotive Connectors 2 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.7350 | Buy Now |
|
CHIPMALL.COM LIMITED | Housing Pre-ordered Products ROHS | 300 |
|
$0.5060 / $0.5352 | Buy Now |
|
LCSC | Housing Pre-ordered Products ROHS | 300 |
|
$0.5163 / $0.5461 | Buy Now |
Part Details for 15336024
15336024 CAD Models
15336024 Part Data Attributes:
|
15336024
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15336024
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15326266; 15305350 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |