Part Details for 1534452 by Phoenix Contact
Overview of 1534452 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1534452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1534452-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5535 / $100.6800 | Buy Now |
DISTI #
651-1534452
|
Mouser Electronics | Ethernet Cables / Networking Cables SACCBP-M12MS-5 CON-M16/5,0-920 RoHS: Compliant | 5 |
|
$85.5800 / $102.7000 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm² RoHS: Compliant | 0 |
|
$82.7000 / $106.6400 | Buy Now |
DISTI #
000000000002142284
|
Sager | Ethernet Cables / Networking Cables SACCBP-M12MS-5 CON-M16/5,0-920 Min Qty: 1 | 0 |
|
$101.9600 / $114.2000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 1300 |
|
RFQ | |
|
Master Electronics | Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm² RoHS: Compliant | 0 |
|
$82.7000 / $106.6400 | Buy Now |
Part Details for 1534452
1534452 CAD Models
1534452 Part Data Attributes:
|
1534452
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1534452
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |