-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD20 COVER KIT37POS WITH CABLE CLAMPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5852
|
Newark | Cable Clamp, Dual Entry, 37 Position, Die Cast Steel, Product Range:Amplimite Series, D Sub Shell Size:Dc, Cable Exit Angle:45°, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1534811-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$14.3800 / $15.7000 | Buy Now |
DISTI #
41AJ3009
|
Newark | Hd20 Cover Kit37Pos With Cable Clamps |Amp Te Connectivity 1534811-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $21.7000 | Buy Now |
DISTI #
A104946-ND
|
DigiKey | CONN BACKSHELL 37POS 45DEG SHLD Min Qty: 10 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3300 | Buy Now |
DISTI #
1534811-1
|
Avnet Americas | Connector Accessories Backshell With Cable Clamp 37 POS Box - Bulk (Alt: 1534811-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$8.0619 / $9.1021 | Buy Now |
DISTI #
571-1534811-1
|
Mouser Electronics | D-Sub Backshells BACKSHELL KIT 37P RoHS: Compliant | 0 |
|
$9.5200 / $14.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 120 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$7.6500 | Buy Now |
DISTI #
AMP1534811-1
|
Heilind Electronics | HD20 COVER KIT37POS WITH CABLE CLAMPS | Americas - 0 in Stock |
|
$9.5611 | Buy Now |
|
Onlinecomponents.com | HD20 COVER KIT37POS WITH CABLE CLAMPS RoHS: Compliant |
333 In Stock 360 On Order |
|
$13.4000 / $14.2300 | Buy Now |
DISTI #
69192299
|
Verical | Backshell/Cable Clamp 45° 4 Shell Size Zinc Steel RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2326 | Americas - 330 |
|
$16.2932 / $18.3376 | Buy Now |
DISTI #
1534811-1
|
TTI | D-Sub Backshells BACKSHELL KIT 37P RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534811-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534811-1
TE Connectivity
HD20 COVER KIT37POS WITH CABLE CLAMPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 4 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |