Part Details for 1536 by Keystone Electronics Corp
Overview of 1536 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F398
|
Newark | Binding Post, #8-32, 15A, Screw, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1536 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
36-1536-ND
|
DigiKey | TERM BINDING POST 8-32 1PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
75 In Stock |
|
$0.7667 / $1.5900 | Buy Now |
DISTI #
534-1536
|
Mouser Electronics | Test Plugs & Test Jacks .255 binding post Terminal 8-32 RoHS: Compliant | 4855 |
|
$0.7660 / $1.5600 | Buy Now |
DISTI #
70844973
|
RS | Binding Post, Screw Terminal, Threaded 8-32, Installed, Rivet Mount, 15 A | Keystone Electronics 1536 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.5900 | RFQ |
|
Future Electronics | Brass Tin Plate Rivet Type 8 - 32 Thread Binding Post Terminal with Screw RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5600 / $1.7600 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
DISTI #
66763152
|
Verical | Conn Binding Post PL 1 POS Screw ST 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 32 |
|
$3.0194 / $4.0458 | Buy Now |
DISTI #
000000000000357675
|
Sager | Test Plugs & Test Jacks .255 binding post Terminal 8-32 Min Qty: 500 | 0 |
|
$0.7862 / $1.5500 | Buy Now |
Part Details for 1536
1536 CAD Models
1536 Part Data Attributes
|
1536
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1536
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |