Part Details for 15366-0175 by Molex
Overview of 15366-0175 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15366-0175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6182
|
Newark | Ffc/Fpc Jumper Cable, 16Core, 203Mm, No. Of Conductors:16Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Jacket Color:- Rohs Compliant: Yes |Molex 15366-0175 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.6500 | Buy Now |
DISTI #
538-15366-0175
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 203 TypeA 16Ckt RoHS: Compliant | 463 |
|
$5.5100 / $5.6000 | Buy Now |
DISTI #
72379127
|
RS | Premo-Shielded 0.5 Lgt 203 TypeA 16Ckt | Molex Incorporated 15366-0175 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$6.7400 / $9.5400 | Buy Now |
DISTI #
15366-0175
|
TTI | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 203 TypeA 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$5.5100 / $7.8500 | Buy Now |
DISTI #
MOL15366-0175
|
Interstate Connecting Components | 0.50mm FFC JMPR,203mm L,16CKT TY A,SHEILDED,TIN | 25 |
|
$6.5597 / $6.6576 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$6.7400 / $9.5400 | Buy Now |
Part Details for 15366-0175
15366-0175 CAD Models
15366-0175 Part Data Attributes:
|
15366-0175
Molex
Buy Now
|
Compare Parts:
15366-0175
Molex
|
Samacsys Manufacturer | Molex |